Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | KEMET | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | 5µF | |
| Tolerance | ±5% | |
| Voltage Rating - AC | 470V | |
| Voltage Rating - DC | - | |
| Dielectric Material | Polypropylene (PP), Metallized | |
| Operating Temperature | -25°C ~ 85°C | |
| Polarization | - | |
| Applications | Motor Run | |
| Lead Spacing | 0.528" (13.40mm) | |
| Size / Dimension | 1.181" Dia (30.00mm) | |
| Height - Seated (Max) | 2.303" (58.50mm) | |
| Mounting Type | Chassis, Stud Mount | |
| Package / Case | Radial, Can | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $6.73000 | $6.73 | 
| 10 | $4.97200 | $49.72 | 
| 50 | $4.27120 | $213.56 | 
| 110 | $4.02773 | $443.05 | 
| 550 | $3.67029 | $2,018.66 | 
| 1,100 | $3.55954 | $3,915.49 | 
| 2,530 | $3.45199 | $8,733.53 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico