

C315C153M1U5TA | |
---|---|
DigiKey Part Number | 399-4160-ND |
Manufacturer | |
Manufacturer Product Number | C315C153M1U5TA |
Description | CAP CER 0.015UF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C153M1U5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |
10 | $0.19300 | $1.93 |
500 | $0.09868 | $49.34 |
1,000 | $0.09043 | $90.43 |
2,500 | $0.08172 | $204.30 |
5,000 | $0.07647 | $382.35 |