Parametric Equivalent
Parametric Equivalent

C317C103K1R5TA7317 | |
|---|---|
DigiKey Part Number | 399-C317C103K1R5TA7317CT-ND - Cut Tape (CT) 399-C317C103K1R5TA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C317C103K1R5TA7317 |
Description | CAP CER 10000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C103K1R5TA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.55200 | $5.52 |
| 50 | $0.42640 | $21.32 |
| 100 | $0.38770 | $38.77 |
| 500 | $0.32248 | $161.24 |
| 1,000 | $0.30232 | $302.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.28104 | $702.60 |
| 5,000 | $0.26821 | $1,341.05 |
| 7,500 | $0.26178 | $1,963.35 |
| 12,500 | $0.25466 | $3,183.25 |
| 17,500 | $0.25049 | $4,383.57 |
| 25,000 | $0.24649 | $6,162.25 |
| 30,000 | $0.24459 | $7,337.70 |



