C315C101K1G5TA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C317C120J5G5TA

DigiKey Part Number
399-C317C120J5G5TA-ND
Manufacturer
Manufacturer Product Number
C317C120J5G5TA
Description
CAP CER 12PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C317C120J5G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.23900$2.39
50$0.17700$8.85
100$0.15780$15.78
500$0.12560$62.80
1,000$0.11565$115.65
2,500$0.10517$262.93
5,000$0.09885$494.25
Manufacturers Standard Package