Goldmax 300 Series_C322C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Goldmax 300 Series_C322C

C340C105K1R5TA7303

DigiKey Part Number
399-13969-2-ND - Tape & Reel (TR)
399-13969-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C340C105K1R5TA7303
Description
CAP CER 1UF 100V X7R RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C340C105K1R5TA7303 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.290" L x 0.160" W (7.36mm x 4.07mm)
Height - Seated (Max)
0.400" (10.16mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.75000$0.75
10$0.46900$4.69
100$0.32580$32.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.25118$251.18
2,000$0.22936$458.72
3,000$0.22571$677.13
5,000$0.22137$1,106.85
7,000$0.21666$1,516.62
10,000$0.21214$2,121.40
25,000$0.20238$5,059.50
50,000$0.20102$10,051.00
Manufacturers Standard Package