Upgrade

CBR04C159B2GAC | |
---|---|
DigiKey Part Number | 399-16306-2-ND - Tape & Reel (TR) 399-16306-1-ND - Cut Tape (CT) 399-16306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C159B2GAC |
Description | CAP CER 1.5PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C159B2GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.57000 | $0.57 |
10 | $0.35400 | $3.54 |
100 | $0.24070 | $24.07 |
1,000 | $0.18180 | $181.80 |
2,500 | $0.16713 | $417.82 |
5,000 | $0.15828 | $791.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.15100 | $1,510.00 |