
PIC16F17155T-I/STX | |
---|---|
DigiKey Part Number | 150-PIC16F17155T-I/STXTR-ND - Tape & Reel (TR) 150-PIC16F17155T-I/STXCT-ND - Cut Tape (CT) 150-PIC16F17155T-I/STXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC16F17155T-I/STX |
Description | IC MCU 8BIT 14KB FLASH 28VFQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 14KB (14K x 8) FLASH 28-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F17155T-I/STX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, RS-232, RS-485, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 42x12b; D/A 2x8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-VQFN (4x4) | |
Package / Case | 28-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.94000 | $0.94 |
25 | $0.86000 | $21.50 |
100 | $0.78000 | $78.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,300 | $0.78000 | $2,574.00 |