EDH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH477M035S9RAA

DigiKey Part Number
399-EDH477M035S9RAATR-ND - Tape & Reel (TR)
399-EDH477M035S9RAACT-ND - Cut Tape (CT)
399-EDH477M035S9RAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDH477M035S9RAA
Description
CAP ALUM 470UF 20% 35V SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH477M035S9RAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
520 mA @ 120 Hz
Ripple Current @ High Frequency
650 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
0.504" L x 0.504" W (12.80mm x 12.80mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.27000$2.27
10$1.49800$14.98
50$1.17620$58.81
100$1.07450$107.45
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$0.98990$197.98
400$0.91955$367.82
600$0.88407$530.44
1,000$0.84448$844.48
1,400$0.82122$1,149.71
2,000$0.79876$1,597.52
5,000$0.74999$3,749.95
10,000$0.72937$7,293.70
Manufacturers Standard Package