
EXV108M6R3A9PAA | |
---|---|
DigiKey Part Number | 399-18145-2-ND - Tape & Reel (TR) 399-18145-1-ND - Cut Tape (CT) 399-18145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXV108M6R3A9PAA |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV108M6R3A9PAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.25000 | $1.25 |
10 | $0.79900 | $7.99 |
50 | $0.61140 | $30.57 |
100 | $0.55220 | $55.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.45020 | $225.10 |
1,000 | $0.41808 | $418.08 |
1,500 | $0.40186 | $602.79 |
2,500 | $0.38378 | $959.45 |
3,500 | $0.37315 | $1,306.02 |
5,000 | $0.36289 | $1,814.45 |
12,500 | $0.34060 | $4,257.50 |
25,000 | $0.33064 | $8,266.00 |