
SC22-05-30J | |
---|---|
DigiKey Part Number | 399-SC22-05-30J-ND |
Manufacturer | |
Manufacturer Product Number | SC22-05-30J |
Description | CMC 3MH 5A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5A DCR 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC22-05-30J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3 mH @ 10 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.102" L x 0.728" W (28.00mm x 18.50mm) | |
Height (Max) | 1.142" (29.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.81000 | $3.81 |
10 | $3.13500 | $31.35 |
25 | $2.90040 | $72.51 |
40 | $2.78700 | $111.48 |
80 | $2.62788 | $210.23 |
240 | $2.39433 | $574.64 |
440 | $2.27468 | $1,000.86 |
960 | $2.12965 | $2,044.46 |
2,400 | $2.07500 | $4,980.00 |