SCF-03-65JV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCF-03-65JV

DigiKey Part Number
399-SCF-03-65JV-ND
Manufacturer
Manufacturer Product Number
SCF-03-65JV
Description
CMC 6.5MH 3A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 70mOhm
Datasheet
 Datasheet
EDA/CAD Models
SCF-03-65JV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
6.5 mH @ 10 kHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
70mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Features
Nanocrystalline Core
Mounting Type
Through Hole
Size / Dimension
0.591" Dia (15.00mm)
Height (Max)
0.591" (15.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 338
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$5.89000$5.89
10$4.84400$48.44
25$4.48200$112.05
60$4.16100$249.66
120$3.92375$470.85
240$3.70029$888.07
480$3.48985$1,675.13
960$3.36500$3,230.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.