
SCT25XV-280-2R1A005JV | |
---|---|
DigiKey Part Number | 399-SCT25XV-280-2R1A005JV-ND |
Manufacturer | |
Manufacturer Product Number | SCT25XV-280-2R1A005JV |
Description | CMC 200UH 28A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 200 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 28A DCR 1.39mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 200 µH @ 100 kHz | |
Current Rating (Max) | 28A | |
DC Resistance (DCR) (Max) | 1.39mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.516" L x 1.043" W (38.50mm x 26.50mm) | |
Height (Max) | 1.378" (35.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.55000 | $12.55 |
10 | $10.31900 | $103.19 |
35 | $9.27943 | $324.78 |
70 | $8.75071 | $612.55 |
105 | $8.45581 | $887.86 |
245 | $7.87216 | $1,928.68 |
455 | $7.79624 | $3,547.29 |