SCT25XV-350-2R4A003JH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $13.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $12.55000
Datasheet
SCT25XV-JH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT25XV-350-2R4A003JH

DigiKey Part Number
399-SCT25XV-350-2R4A003JH-ND
Manufacturer
Manufacturer Product Number
SCT25XV-350-2R4A003JH
Description
CMC 72UH 35A 2LN TH AEC-Q200
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
72 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 35A DCR 0.7mOhm
Datasheet
 Datasheet
EDA/CAD Models
SCT25XV-350-2R4A003JH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
72 µH @ 100 kHz
Current Rating (Max)
35A
DC Resistance (DCR) (Max)
0.7mOhm
Voltage Rating - DC
1000V (1kV)
Voltage Rating - AC
1000V (1kV)
Operating Temperature
-40°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.516" L x 1.043" W (38.50mm x 26.50mm)
Height (Max)
1.378" (35.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$12.55000$12.55
10$10.31900$103.19
30$9.40133$282.04
60$8.86567$531.94
90$8.56667$771.00
240$7.88588$1,892.61
450$7.79624$3,508.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.