
SCT39XV-500-Z2R4B004JH | |
---|---|
DigiKey Part Number | 399-SCT39XV-500-Z2R4B004JH-ND |
Manufacturer | |
Manufacturer Product Number | SCT39XV-500-Z2R4B004JH |
Description | CMC 119UH 50A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 119 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 50A DCR 0.51mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 119 µH @ 100 kHz | |
Current Rating (Max) | 50A | |
DC Resistance (DCR) (Max) | 0.51mOhm (Typ) | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.087" Dia (53.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Horizontal, 8 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.11000 | $22.11 |
12 | $17.90583 | $214.87 |
36 | $16.31528 | $587.35 |
48 | $15.92333 | $764.32 |
84 | $15.18833 | $1,275.82 |
240 | $14.63000 | $3,511.20 |