
SSHB10HS-R06330 | |
---|---|
DigiKey Part Number | 399-17100-ND |
Manufacturer | |
Manufacturer Product Number | SSHB10HS-R06330 |
Description | CMC 33MH 600MA 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 1.17Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SSHB10HS-R06330 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 33 mH @ 10 kHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 1.17Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.669" W (22.00mm x 17.00mm) | |
Height (Max) | 0.610" (15.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.69000 | $1.69 |
10 | $1.53100 | $15.31 |
25 | $1.47080 | $36.77 |
60 | $1.41517 | $84.91 |
120 | $1.37217 | $164.66 |
300 | $1.31697 | $395.09 |
540 | $1.28254 | $692.57 |
1,020 | $1.24611 | $1,271.03 |
5,040 | $1.15841 | $5,838.39 |