SSR21NH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSR21NH-12175

DigiKey Part Number
399-19501-ND
Manufacturer
Manufacturer Product Number
SSR21NH-12175
Description
CMC 17.5MH 1.2A 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
17.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 270mOhm
Datasheet
 Datasheet
EDA/CAD Models
SSR21NH-12175 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
17.5 mH @ 10 kHz
Current Rating (Max)
1.2A
DC Resistance (DCR) (Max)
270mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.906" L x 0.906" W (23.00mm x 23.00mm)
Height (Max)
0.571" (14.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.24000$2.24
10$1.84000$18.40
25$1.70240$42.56
60$1.58050$94.83
120$1.49017$178.82
300$1.37880$413.64
540$1.31185$708.40
1,020$1.24317$1,268.03
2,520$1.15180$2,902.54
Manufacturers Standard Package