SSR21NV-031810
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSR21NV-M041500

DigiKey Part Number
399-19528-ND
Manufacturer
Manufacturer Product Number
SSR21NV-M041500
Description
CMC 150MH 400MA 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
SSR21NV-M041500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
150 mH @ 10 kHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
2Ohm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.866" L x 0.630" W (22.00mm x 16.00mm)
Height (Max)
1.063" (27.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 249 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
450$1.50158$675.71
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

249In Stock
Ships from WEC