SSR21NV-M061200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.13137
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.73000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.69000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.42000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.71886
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.42000
Datasheet

Parametric Equivalent


KEMET
In Stock: 282
Unit Price: $2.50000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.76000
Datasheet

Parametric Equivalent


KEMET
In Stock: 300
Unit Price: $1.41000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.76000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.76000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.26000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.34124
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.24000
Datasheet
SSR21NV-031810
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSR21NV-M061200

DigiKey Part Number
399-19530-ND
Manufacturer
Manufacturer Product Number
SSR21NV-M061200
Description
CMC 120MH 600MA 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
120 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
SSR21NV-M061200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
120 mH @ 10 kHz
Current Rating (Max)
600mA
DC Resistance (DCR) (Max)
1.5Ohm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.866" L x 0.630" W (22.00mm x 16.00mm)
Height (Max)
1.063" (27.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
450$1.50158$675.71