
SSR21NVS-041090 | |
---|---|
DigiKey Part Number | 399-19506-ND |
Manufacturer | |
Manufacturer Product Number | SSR21NVS-041090 |
Description | CMC 109MH 400MA 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 109 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SSR21NVS-041090 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 109 mH @ 10 kHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 1.8Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.630" W (22.00mm x 16.00mm) | |
Height (Max) | 1.063" (27.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.82200 | $18.22 |
25 | $1.68560 | $42.14 |
90 | $1.51200 | $136.08 |
180 | $1.42567 | $256.62 |
270 | $1.37752 | $371.93 |
540 | $1.29898 | $701.45 |
1,080 | $1.22505 | $1,323.05 |
2,520 | $1.14050 | $2,874.06 |