Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SSRH24NV-20310 | |
---|---|
DigiKey Part Number | 399-19067-ND |
Manufacturer | |
Manufacturer Product Number | SSRH24NV-20310 |
Description | CMC 31MH 2A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 31 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 214mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSRH24NV-20310 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 31 mH @ 10 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 214mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.004" L x 1.004" W (25.50mm x 25.50mm) | |
Height (Max) | 1.220" (31.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.98000 | $2.98 |
10 | $2.42800 | $24.28 |
25 | $2.23920 | $55.98 |
60 | $2.07267 | $124.36 |
120 | $1.94967 | $233.96 |
300 | $1.79823 | $539.47 |
540 | $1.70733 | $921.96 |
1,020 | $1.61410 | $1,646.38 |
5,040 | $1.43750 | $7,245.00 |