Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T494B157M006AT | |
|---|---|
DigiKey Part Number | 399-18787-2-ND - Tape & Reel (TR) 399-18787-1-ND - Cut Tape (CT) 399-18787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B157M006AT |
Description | CAP TANT 150UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 2.25Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494B157M006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.25Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.85500 | $8.55 |
| 50 | $0.67640 | $33.82 |
| 100 | $0.62110 | $62.11 |
| 500 | $0.52770 | $263.85 |
| 1,000 | $0.49881 | $498.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.47503 | $950.06 |
| 4,000 | $0.45545 | $1,821.80 |
| 6,000 | $0.44564 | $2,673.84 |
| 10,000 | $0.43476 | $4,347.60 |
| 14,000 | $0.42840 | $5,997.60 |
| 20,000 | $0.42229 | $8,445.80 |



