T499D476K006ATE800 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 857
Unit Price: $0.70000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.84000
Datasheet

Upgrade


KEMET
In Stock: 995
Unit Price: $1.61000
Datasheet

Similar


KEMET
In Stock: 290
Unit Price: $0.70000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.65890
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T499D476K006ATE800

DigiKey Part Number
399-5001-2-ND - Tape & Reel (TR)
399-5001-1-ND - Cut Tape (CT)
399-5001-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T499D476K006ATE800
Description
CAP TANT 47UF 10% 6.3V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T499D476K006ATE800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 175°C
Lifetime @ Temp.
2000 Hrs @ 175°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.80820$404.10
Manufacturers Standard Package