T521B475M035ATE150 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.36356
Datasheet
T521 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521B475M035ATE150

DigiKey Part Number
399-14256-2-ND - Tape & Reel (TR)
399-14256-1-ND - Cut Tape (CT)
399-14256-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521B475M035ATE150
Description
CAP TANT POLY 4.7UF 35V 1411
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521B475M035ATE150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
4.7 µF
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.18000$1.18
10$0.76800$7.68
50$0.60400$30.20
100$0.55340$55.34
500$0.46778$233.89
1,000$0.44132$441.32
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.41953$839.06
4,000$0.40159$1,606.36
6,000$0.39260$2,355.60
10,000$0.38264$3,826.40
14,000$0.37681$5,275.34
20,000$0.37121$7,424.20
24,000$0.36855$8,845.20
Manufacturers Standard Package