
AM2520P3C09 | |
---|---|
DigiKey Part Number | 3011-AM2520P3C09-ND |
Manufacturer | |
Manufacturer Product Number | AM2520P3C09 |
Description | 2.5X2.0MM PHOTOTRANSISTOR SMD LE |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 2-SMD, Z-Bend |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 800 mV | |
Current - Collector (Ic) (Max) | 1.5 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | 20° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 2-SMD, Z-Bend |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |