
APT3216ZGCK | |
---|---|
DigiKey Part Number | 754-1800-2-ND - Tape & Reel (TR) 754-1800-1-ND - Cut Tape (CT) 754-1800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT3216ZGCK |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT3216ZGCK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.56000 | $0.56 |
10 | $0.38600 | $3.86 |
100 | $0.27820 | $27.82 |
500 | $0.22970 | $114.85 |
1,000 | $0.21376 | $213.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.20022 | $400.44 |
4,000 | $0.18872 | $754.88 |
6,000 | $0.18282 | $1,096.92 |
10,000 | $0.17615 | $1,761.50 |
14,000 | $0.17219 | $2,410.66 |
20,000 | $0.16832 | $3,366.40 |
50,000 | $0.15978 | $7,989.00 |