
DC56-11CGKWA | |
---|---|
DigiKey Part Number | DC56-11CGKWA-ND |
Manufacturer | |
Manufacturer Product Number | DC56-11CGKWA |
Description | DISPLAY 570NM GRN 2DIG 0.56 TH |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Cathode 2.1V 20mA 0.984" H x 0.750" W x 0.268" D (25.00mm x 19.05mm x 6.80mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | DC56-11CGKWA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.984" H x 0.750" W x 0.268" D (25.00mm x 19.05mm x 6.80mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 35mcd | |
Wavelength - Peak | 574nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |