
DE4ID | |
---|---|
DigiKey Part Number | 754-2250-ND |
Manufacturer | |
Manufacturer Product Number | DE4ID |
Description | LED LGT BAR 15MM SQ RED |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red Diffused, Tinted 2V 30mA Square with Flat Top 15.00mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DE4ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 627nm | |
Configuration | Bar - Single, DIP | |
Current | 30mA | |
Millicandela Rating | 33mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Square with Flat Top | |
Lens Size | 15.00mm | |
Voltage Rating | 2V | |
Mounting Type | Through Hole | |
Base Product Number |