WP132XQBC-DTNR2.54
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP132XQBC/DTNR2.54

DigiKey Part Number
3011-WP132XQBC/DTNR2.54TR-ND
Manufacturer
Manufacturer Product Number
WP132XQBC/DTNR2.54
Description
LED BLUE CLEAR T-1 T/H
Customer Reference
Detailed Description
Blue 465nm LED Indication - Discrete 3.3V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
50°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
460nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
3.00mm Dia
Height (Max)
6.45mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Kingbright America LLC
A separate $79.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.10000$0.10