
56252 | |
---|---|
DigiKey Part Number | 1742-1402-ND |
Manufacturer | |
Manufacturer Product Number | 56252 |
Description | WIRE MARKR BOOK 139.7X84.5MM WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Book (Perforated) 5.50" W x 3.33" L (139.7mm x 84.5mm) White Vinyl Cloth |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Book (Perforated) | |
Size | 5.50" W x 3.33" L (139.7mm x 84.5mm) | |
Cable Diameter | - | |
Legend | 1-48 | |
Color | White | |
Material | Vinyl Cloth | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.83000 | $13.83 |
10 | $11.99000 | $119.90 |