1210B473K501NT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.55000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.32062
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.46191
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.46191
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.36238
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.50000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.50000
Datasheet
1210-(3528-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210B473K501NT

DigiKey Part Number
1763-1114-2-ND - Tape & Reel (TR)
1763-1114-1-ND - Cut Tape (CT)
1763-1114-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210B473K501NT
Description
CAP CER 0.047UF 500V X7R 1210
Customer Reference
Detailed Description
0.047 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210B473K501NT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.065" (1.65mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.