
0603Y0500101KXT | |
---|---|
DigiKey Part Number | 1608-1366-2-ND - Tape & Reel (TR) 1608-1366-1-ND - Cut Tape (CT) 1608-1366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603Y0500101KXT |
Description | CAP CER 100PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y0500101KXT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.58000 | $0.58 |
10 | $0.35900 | $3.59 |
100 | $0.24410 | $24.41 |
1,000 | $0.18455 | $184.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16346 | $653.84 |
8,000 | $0.14752 | $1,180.16 |
12,000 | $0.14593 | $1,751.16 |
20,000 | $0.14531 | $2,906.20 |
28,000 | $0.14390 | $4,029.20 |
40,000 | $0.14235 | $5,694.00 |