1210J0500104KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.36687
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.90476
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.36687
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.32246
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.39867
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.32246
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.39867
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.90379
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.19000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.33984
Datasheet

Direct


YAGEO
In Stock: 40
Unit Price: $0.46000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.44000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


YAGEO
In Stock: 3,709
Unit Price: $0.64000
Datasheet
1210 (3225 Metric) 2,00mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J0500104KXT

DigiKey Part Number
1210J0500104KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J0500104KXT
Description
CAP CER 0.1UF 50V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J0500104KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.32246$644.92
Manufacturers Standard Package