
2225J4K00821JXT | |
---|---|
DigiKey Part Number | 2225J4K00821JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J4K00821JXT |
Description | CAP CER 820PF 4KV X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 4000V (4kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J4K00821JXT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.39466 | $2,197.33 |