Similar
Parametric Equivalent

CZP2BFTTE601P | |
---|---|
DigiKey Part Number | 2019-CZP2BFTTE601PTR-ND - Tape & Reel (TR) 2019-CZP2BFTTE601PCT-ND - Cut Tape (CT) 2019-CZP2BFTTE601PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZP2BFTTE601P |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 1A 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOA Speer Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
10 | $0.11800 | $1.18 |
25 | $0.10200 | $2.55 |
50 | $0.09160 | $4.58 |
100 | $0.08190 | $8.19 |
250 | $0.07024 | $17.56 |
500 | $0.06222 | $31.11 |
1,000 | $0.05479 | $54.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.04409 | $132.27 |
6,000 | $0.03793 | $227.58 |
9,000 | $0.03625 | $326.25 |