
RK73H2BTTD1071F | |
---|---|
DigiKey Part Number | 2019-RK73H2BTTD1071FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD1071FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD1071FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD1071F |
Description | RES 1.07K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.07 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD1071F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.03900 | $0.39 |
100 | $0.01990 | $1.99 |
1,000 | $0.01161 | $11.61 |
2,500 | $0.00996 | $24.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.00871 | $43.55 |
10,000 | $0.00759 | $75.90 |
15,000 | $0.00701 | $105.15 |
25,000 | $0.00643 | $160.75 |
35,000 | $0.00640 | $224.00 |
50,000 | $0.00637 | $318.50 |
125,000 | $0.00603 | $753.75 |
250,000 | $0.00574 | $1,435.00 |
500,000 | $0.00551 | $2,755.00 |