04023J100FBSTR\500 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.99000
Datasheet
0402 (1005 Metric) Accu-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023J100FBSTR\500

DigiKey Part Number
478-04023J100FBSTR\500TR-ND - Tape & Reel (TR)
478-04023J100FBSTR\500CT-ND - Cut Tape (CT)
478-04023J100FBSTR\500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04023J100FBSTR\500
Description
CAP THIN FILM 10PF 25V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 pF
Tolerance
±1%
Voltage - Rated
25 V
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.03000$1.03
10$0.64400$6.44
50$0.51460$25.73
100$0.46980$46.98
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.40210$201.05
1,000$0.37613$376.13
1,500$0.36182$542.73
2,500$0.34738$868.45
3,500$0.34155$1,195.43
5,000$0.33578$1,678.90
6,000$0.33442$2,006.52
12,000$0.32255$3,870.60
12,500$0.32192$4,024.00
Manufacturers Standard Package