046232104102800+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046232104102800+

DigiKey Part Number
478-046232104102800+TR-ND - Tape & Reel (TR)
478-046232104102800+CT-ND - Cut Tape (CT)
478-046232104102800+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046232104102800+
Description
CONN FFC FPC BOTTOM 4POS 1MM R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
4
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.118" (3.00mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Copper Alloy
Contact Finish
Tin Copper
Housing Material
Thermoplastic
Actuator Material
-
Features
Low Insertion Force (LIF), Solder Retention
Voltage Rating
50V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.34000$3.40
25$0.31800$7.95
50$0.30300$15.15
100$0.28840$28.84
250$0.27036$67.59
500$0.25742$128.71
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.25002$250.02
2,000$0.23808$476.16
3,000$0.23136$694.08
5,000$0.22317$1,115.85
7,000$0.21794$1,525.58
10,000$0.21252$2,125.20
25,000$0.19923$4,980.75
50,000$0.18973$9,486.50
Manufacturers Standard Package