
046232114102800+ | |
---|---|
DigiKey Part Number | 478-046232114102800+TR-ND - Tape & Reel (TR) 478-046232114102800+CT-ND - Cut Tape (CT) 478-046232114102800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046232114102800+ |
Description | CONN FFC FPC BOTTOM 14POS 1MM RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 14 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Copper | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF), Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.56000 | $0.56 |
10 | $0.47200 | $4.72 |
25 | $0.44200 | $11.05 |
50 | $0.42100 | $21.05 |
100 | $0.40080 | $40.08 |
250 | $0.37568 | $93.92 |
500 | $0.35772 | $178.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.34745 | $347.45 |
2,000 | $0.33086 | $661.72 |
3,000 | $0.32152 | $964.56 |
5,000 | $0.31014 | $1,550.70 |
7,000 | $0.30287 | $2,120.09 |
10,000 | $0.29534 | $2,953.40 |
25,000 | $0.27687 | $6,921.75 |