Parametric Equivalent
Parametric Equivalent

06035J1R0PBSTR\500 | |
|---|---|
DigiKey Part Number | 478-11378-2-ND - Tape & Reel (TR) 478-11378-1-ND - Cut Tape (CT) 478-11378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J1R0PBSTR\500 |
Description | CAP THIN FILM 1PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J1R0PBSTR\500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.54000 | $1.54 |
| 10 | $1.01700 | $10.17 |
| 50 | $0.83680 | $41.84 |
| 100 | $0.79140 | $79.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.67448 | $337.24 |
| 1,000 | $0.61958 | $619.58 |
| 1,500 | $0.60261 | $903.91 |
| 2,500 | $0.58379 | $1,459.48 |
| 3,500 | $0.57278 | $2,004.73 |
| 5,000 | $0.56220 | $2,811.00 |
| 6,000 | $0.55718 | $3,343.08 |
| 12,000 | $0.54029 | $6,483.48 |
| 12,500 | $0.53939 | $6,742.38 |


