
06035J2R7BBSTR | |
---|---|
DigiKey Part Number | 478-4458-2-ND - Tape & Reel (TR) 478-4458-1-ND - Cut Tape (CT) 478-4458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J2R7BBSTR |
Description | CAP THIN FILM 2.7PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J2R7BBSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 2.7 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.12000 | $1.12 |
10 | $0.72300 | $7.23 |
100 | $0.51860 | $51.86 |
1,000 | $0.41193 | $411.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.38842 | $1,165.26 |
6,000 | $0.37288 | $2,237.28 |
9,000 | $0.36509 | $3,285.81 |
15,000 | $0.35645 | $5,346.75 |
21,000 | $0.35141 | $7,379.61 |