08055C105K4T2A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.33000
Datasheet
0805 (2012 Metric) 1,40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C105K4T2A

DigiKey Part Number
478-KAM21KR71H105KUTR-ND - Tape & Reel (TR)
478-KAM21KR71H105KUCT-ND - Cut Tape (CT)
478-KAM21KR71H105KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C105K4T2A
Description
CAP CER 1UF 50V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C105K4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.16800$1.68
100$0.10820$10.82
1,000$0.07711$77.11
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.05499$109.98
4,000$0.05337$213.48
6,000$0.05309$318.54
10,000$0.05172$517.20
14,000$0.05101$714.14
20,000$0.05082$1,016.40
50,000$0.04988$2,494.00
100,000$0.04962$4,962.00
Manufacturers Standard Package