Direct

08055F104K4Z4A | |
|---|---|
DigiKey Part Number | 478-KAF21AR81H104KLTR-ND - Tape & Reel (TR) 478-KAF21AR81H104KLCT-ND - Cut Tape (CT) 478-KAF21AR81H104KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055F104K4Z4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055F104K4Z4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.12900 | $1.29 |
| 50 | $0.09220 | $4.61 |
| 100 | $0.08110 | $8.11 |
| 500 | $0.06232 | $31.16 |
| 1,000 | $0.05656 | $56.56 |
| 2,500 | $0.05047 | $126.17 |
| 5,000 | $0.04681 | $234.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04468 | $446.80 |
| 20,000 | $0.04215 | $843.00 |
| 30,000 | $0.04088 | $1,226.40 |
| 50,000 | $0.03948 | $1,974.00 |
| 70,000 | $0.03866 | $2,706.20 |
| 100,000 | $0.03787 | $3,787.00 |
| 120,000 | $0.03750 | $4,500.00 |
| 240,000 | $0.03624 | $8,697.60 |
| 250,000 | $0.03617 | $9,042.50 |


