0805ZD106MAT4A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.29000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.17000
Datasheet
MLCC-X5R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805ZD106MAT4A

DigiKey Part Number
478-KGM21AR51A106MLTR-ND - Tape & Reel (TR)
478-KGM21AR51A106MLCT-ND - Cut Tape (CT)
478-KGM21AR51A106MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805ZD106MAT4A
Description
CAP CER 10UF 10V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805ZD106MAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.24000$2.40
100$0.15820$15.82
1,000$0.11599$115.99
2,500$0.10548$263.70
5,000$0.09915$495.75
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09582$958.20
20,000$0.08653$1,730.60
30,000$0.08468$2,540.40
50,000$0.08281$4,140.50
70,000$0.08261$5,782.70
100,000$0.08241$8,241.00
Manufacturers Standard Package