Parametric Equivalent
Direct
Direct

1206CA561JAT1A | |
|---|---|
DigiKey Part Number | 1206CA561JAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206CA561JAT1A |
Description | CAP CER 560PF 630V NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206CA561JAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.29165 | $583.30 |




