
1206PC103KAT2A | |
---|---|
DigiKey Part Number | 478-1206PC103KAT2ATR-ND - Tape & Reel (TR) 478-1206PC103KAT2ACT-ND - Cut Tape (CT) 478-1206PC103KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206PC103KAT2A |
Description | CAP CER 0.01UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.66000 | $0.66 |
10 | $0.41200 | $4.12 |
100 | $0.28350 | $28.35 |
1,000 | $0.21653 | $216.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.19667 | $786.68 |
8,000 | $0.18768 | $1,501.44 |
12,000 | $0.18317 | $2,198.04 |
20,000 | $0.17818 | $3,563.60 |
28,000 | $0.17526 | $4,907.28 |
40,000 | $0.17245 | $6,898.00 |