
598456015000002 | |
---|---|
DigiKey Part Number | 598456015000002-ND |
Manufacturer | |
Manufacturer Product Number | 598456015000002 |
Description | CONN DIN RCPT 15POS |
Customer Reference | |
Detailed Description | 15 Position Din Connector Receptacle, Female Blade Sockets Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 15 | |
Number of Positions Loaded | All | |
Pitch | 0.400" (10.16mm) | |
Number of Rows | 2 | |
Style | H 15 | |
Level, Class | 1 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -65°C ~ 125°C | |
Current Rating (Amps) | 15A | |
Material Flammability Rating | - | |
Material - Insulation | Polycarbonate, Glass Filled |