
608263315815000 | |
---|---|
DigiKey Part Number | 608263315815000-ND |
Manufacturer | |
Manufacturer Product Number | 608263315815000 |
Description | CONN RCPT HSG 15POS 2.50MM |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |