
800B100FT500XT1K | |
---|---|
DigiKey Part Number | 1284-800B100FT500XT1KTR-ND - Tape & Reel (TR) 1284-800B100FT500XT1KCT-ND - Cut Tape (CT) 1284-800B100FT500XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 800B100FT500XT1K |
Description | CAP CER 10PF 500V NP0 1111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 800B100FT500XT1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.79000 | $10.79 |
10 | $8.24200 | $82.42 |
100 | $6.98670 | $698.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.33269 | $6,332.69 |