
CB172K0823J-- | |
---|---|
DigiKey Part Number | 478-CB172K0823J---ND |
Manufacturer | |
Manufacturer Product Number | CB172K0823J-- |
Description | FILM CHIP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 250V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 5040 (127102 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.504" L x 0.402" W (12.80mm x 10.20mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | Low ESR, Low ESL |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $4.05043 | $1,215.13 |