Direct

| CK05BX103KTR1 | |
|---|---|
| DigiKey Part Number | 478-CK05BX103KTR1TR-ND - Tape & Reel (TR) 478-CK05BX103KTR1CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | CK05BX103KTR1 | 
| Description | CAP CER RADIAL | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor BX Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CK05BX103KTR1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | Radial | |
| Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
| Height - Seated (Max) | 0.200" (5.08mm) | |
| Thickness (Max) | - | |
| Lead Spacing | 0.200" (5.08mm) | |
| Lead Style | Formed Leads | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.29000 | $1.29 | 
| 10 | $0.84100 | $8.41 | 
| 50 | $0.76040 | $38.02 | 
| 100 | $0.61020 | $61.02 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $0.79982 | $1,999.55 | 
| 5,000 | $0.42452 | $2,122.60 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico